Weco 900-SUN-10/05 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Lead Free | Lead Free |
| Number of Poles | 5 |
| RoHS | Compliant |
Download the complete datasheet for Weco 900-SUN-10/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.