Weco 900-SUN-5/02 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Pitch | 5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Weco 900-SUN-5/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.