Weco 900-SUN-5/06 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Number of Poles | 6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 900-SUN-5/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.