Weco 930-D-SMD/02 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 10.2 |
| Type | Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 150V |
| Cage Code | L7617 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 930-D-SMD/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.