Conn Terminal Block 3 POS 3.5mm Solder ST SMD 10A T/R
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 10.2 |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 150V |
| Cage Code | L7617 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |