Weco 930-DS/03 technical specifications.
| Current Rating | 7A |
| Lead Free | Lead Free |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-DS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.