Weco 930-FL/02 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 930-FL/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.