Weco 930-FL-DS/08 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Grey |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-FL-DS/08 to view detailed technical specifications.
No datasheet is available for this part.