Weco 930-HSL/03-001 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-HSL/03-001 to view detailed technical specifications.
No datasheet is available for this part.