Weco 930-T-DS/03 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-T-DS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.