Weco 930-THR/02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Height | 9.65mm |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-THR/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.