Weco 931-SLS/04 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Material | PBT |
| Number of Poles | 4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 931-SLS/04 to view detailed technical specifications.
No datasheet is available for this part.