Weco 931-SLS/05 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Lead Free | Lead Free |
| Material | PBT |
| Mount | Screw |
| Number of Poles | 5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 931-SLS/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
