Weco 940DS-06 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 940DS-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.