
Weco 941-DS12 technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 941-DS12 to view detailed technical specifications.
No datasheet is available for this part.
