This terminal block features 13 contacts with a 5.08mm pitch, arranged in a single row. It has a right-angle body orientation and is terminated through soldering. The block is designed for through-hole mounting and can operate within a temperature range of -40°C to 105°C. It has a maximum current rating of 7A and a maximum voltage rating of 300V.
Weco 941-FB/13-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 941-FB/13-CN to view detailed technical specifications.
No datasheet is available for this part.