Weco 950-DS/02-25.4MM technical specifications.
| Number of Poles | 2 |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-DS/02-25.4MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.