Weco 950-DS/06 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-DS/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.