Conn Terminal Block F 12 POS 5mm Screw ST Cable Mount 10A
Weco 950-FL-DS/12-CN technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 12 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-FL-DS/12-CN to view detailed technical specifications.
No datasheet is available for this part.