Weco 950-FL-DS/15-CN technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 10A |
| Number of Poles | 15 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-FL-DS/15-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.