Weco 950-NLFL-DS/05 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 197 |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 5 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-NLFL-DS/05 to view detailed technical specifications.
No datasheet is available for this part.