Weco 950-NLFL-DS/12 technical specifications.
| Number of Poles | 12 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-NLFL-DS/12 to view detailed technical specifications.
No datasheet is available for this part.