Weco 950-NLFL-X2-DS/01 technical specifications.
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-NLFL-X2-DS/01 to view detailed technical specifications.
No datasheet is available for this part.