Weco 951-B-SV-DS/12 technical specifications.
| Number of Poles | 12 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 951-B-SV-DS/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.