Weco 951-DS/14-CN technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 951-DS/14-CN to view detailed technical specifications.
No datasheet is available for this part.