Weco 951-SV/12 technical specifications.
| Max Current Rating | 7A |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 951-SV/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.