Weco 951-T-DS/10 technical specifications.
| Number of Poles | 10 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 951-T-DS/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.