This 5-contact terminal block features a right angle body orientation and a 5mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 140 degrees Celsius. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 300V.
Weco 953/05-CN technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 953/05-CN to view detailed technical specifications.
No datasheet is available for this part.