The 953-DS/08-CN terminal block from Weco features 8 contacts with a 10mm pitch, suitable for through-hole mounting. It has a right-angle body orientation and can operate within a temperature range of -40°C to 140°C. The terminal block is rated for a maximum current of 15A and a maximum voltage of 300V.
Weco 953-DS/08-CN technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 953-DS/08-CN to view detailed technical specifications.
No datasheet is available for this part.