Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 20A
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |