Weco 968-T-DS/03 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 968-T-DS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.