This feed-through terminal block features three contacts with a 5mm pitch, suitable for panel mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 8A and a maximum voltage rating of 300V.
Weco 970-B-2.8-DS/03-S30 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 970-B-2.8-DS/03-S30 to view detailed technical specifications.
No datasheet is available for this part.