Weco 970-HENO-DS/06 technical specifications.
| Number of Poles | 6 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 970-HENO-DS/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.