Weco 970-THR/06 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 20A |
| Height | 14mm |
| Mount | PCB |
| Number of Positions | 6 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 970-THR/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.