The 971-FBS-DS/13-CN terminal block from Weco is a right-angle, cable-mount connector with 13 F-gender contacts and a 5mm pitch. It features a termination method of screw and a maximum operating temperature range of -40°C to 105°C. This terminal block is designed for general use and has a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 971-FBS-DS/13-CN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 971-FBS-DS/13-CN to view detailed technical specifications.
No datasheet is available for this part.