Weco 971-FBS-DS/4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 10A |
| Number of Poles | 4 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-FBS-DS/4 to view detailed technical specifications.
No datasheet is available for this part.