Weco 971-SLK-06 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Lead Free | Lead Free |
| Material | PBT |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Pitch | 5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-06 to view detailed technical specifications.
No datasheet is available for this part.