Weco 971-SLK/11 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Material | PBT |
| Number of Poles | 11 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK/11 to view detailed technical specifications.
No datasheet is available for this part.