Weco 971-SLK/12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 10A |
| Material | PBT |
| Mount | Screw |
| Number of Poles | 12 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK/12 to view detailed technical specifications.
No datasheet is available for this part.