Weco 971-SLK/64-G30 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 64 |
| Terminal Pitch | 5mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 971-SLK/64-G30 to view detailed technical specifications.
No datasheet is available for this part.