Weco 971-SLK-CPL/02 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Mount | Surface Mount |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-CPL/02 to view detailed technical specifications.
No datasheet is available for this part.