Weco 971-SLK-CPL/08 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 10A |
| Mount | Surface Mount |
| Number of Poles | 8 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-CPL/08 to view detailed technical specifications.
No datasheet is available for this part.