Weco 971-SLK-SMD/09-TR technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 9 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-SMD/09-TR to view detailed technical specifications.
No datasheet is available for this part.