Weco 971-SLK-SMD/12-TR technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 12 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-SMD/12-TR to view detailed technical specifications.
No datasheet is available for this part.