Weco 971-SLK-THR/02-G30 technical specifications.
| Type | Terminal Block |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 971-SLK-THR/02-G30 to view detailed technical specifications.
No datasheet is available for this part.