Weco 971-SLK05 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Gender | Female |
| Material | PBT |
| Number of Contacts | 8 |
| Number of Poles | 5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.