Weco 971-SLR/09 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 9 |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLR/09 to view detailed technical specifications.
No datasheet is available for this part.