Weco 971-SLR/10 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLR/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.