Weco 971-SLR/11 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Poles | 11 |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLR/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.