Weco 971-SLS/64 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 64 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLS/64 to view detailed technical specifications.
No datasheet is available for this part.